Alpha Wire 5121C SL005

Multipair Cable, Xtra-Guard1, Screened, 1 Pair, 22 AWG, 0.35 mm, 100 ft, 30.5 m
$ 597.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5121C SL005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet3 pages14 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.38%

Related Parts

Alpha Wire2211C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 150V, Communication And Control Cable
Alpha Wire1300C SL001
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5271C SL005
Multipair Cable, Xtra Guard 1, Screened, 1 Pair, 24 AWG, 0.23 mm, 100 ft, 30.5 m

Descriptions

Descriptions of Alpha Wire 5121C SL005 provided by its distributors.

Multipair Cable, Xtra-Guard1, Screened, 1 Pair, 22 AWG, 0.35 mm, 100 ft, 30.5 m
CABLE, 22AWG, 1 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 1 Pair; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:1; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes
CABLE, 22AWG, SCRN, 1PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.255mm; Conductor Area CSA:0.35mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:5.1mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:5121C; Approval Bodies:UL 2464; Cable Type:Foil + Braided Shield; Cable UL Style Number:UL2464; Complex Cable Make-Up:2 x 7/0.25; Conductor Make-up:7 / 30AWG; Drain Wire Type:Tinned Copper; Jacket Material:PVC; No. of Cores:2; No. of Pairs:1; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Outer Diameter:5.1mm; Primary Insulation Thickness:0.81mm; Screen Type Primary:Aluminium/polyester/aluminium foil; Screen Type, Secondary:Tinned copper braid; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Standard:CSA/flame test-4, UL/UL94V-1; Voltage Rating V AC:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5121C SL005.