Alpha Wire 5120/30C SL005

Cable 30 Cond 24AWG Shld 100'
$ 2,376.445
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5120/30C SL005.

Electro Sonic

Datasheet4 pages1 year ago

Newark

Farnell

TME

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5100/30C SL005
Multi-Conductor Cable 30Conductors 24AWG 30.48m Tinned Copper 300VAC Spool
Alpha Wire1219/25C SL005
Cable, Shielded; 25; 24 AWG; 7 x 32; 0.33 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Alpha Wire5100/25C SL005
Multi-Conductor Cable 25-Conductor Gray PVC Jacket Foil Shield 24 AWG 100 Feet

Descriptions

Descriptions of Alpha Wire 5120/30C SL005 provided by its distributors.

CABLE 30COND 24AWG SHLD 100'
CABLE 30 24AWG SLATE 30.5M
ALPHA WIRE 5120/30C SL005
5120/30C SLATE 100 FT
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:30; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120/30C-SL005
  • 512030CSL005