Alpha Wire 5113C SL001

Wire And Cable, 3 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 3,431.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5113C SL001.

Master Electronics

Datasheet4 pages7 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1213C SL005
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1213C SL001
Cable, Shielded; 3; 24 AWG; 7 x 32; 0.17 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire1213C SL002
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5113C SL001 provided by its distributors.

Wire And Cable, 3 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE, 3C, 24AWG, STRANDED, FOIL/BRAID, PVC, XTRA-GUARD 1 SERIES
Multi-Conductor Cable 300 VAC 3C 24 AWG 0.19 in. OD
CABLE, 24AWG, 3 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5113C-SL001
  • 5113CSL001