Alpha Wire 5110/20C SL001

XTRA-GUARD Multi-Conductor Shielded Cable 22AWG 20C SUPRASHLD
$ 11,135.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5110/20C SL001.

Newark

Datasheet4 pages9 years ago

Farnell

TME

DigiKey

Related Parts

Alpha Wire1299/20C SL001
Multi-Conductor Cable 20Conductors 22AWG 8.4mm 300VAC Slate 304.8m Spool
Alpha Wire1299/20C SL002
Multiconductor Cable 20Conductors 22AWG 30.5m/152m/305m 8.4mm Tinned Copper Gray 300VAC Reel
Alpha Wire1181/20C SL005
Multi-Conductor Communication and Control Cable 20G 20C UNSHLD 100'

Descriptions

Descriptions of Alpha Wire 5110/20C SL001 provided by its distributors.

XTRA-GUARD Multi-Conductor Shielded Cable 22AWG 20C SUPRASHLD
Multi-Conductor Cables 22AWG 20C SHIELD 1000ft SPOOL SLATE
CBLE XTRA-GRD1 22AWG 20COND1000'
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5110/20C-SL001
  • 511020CSL001