Alpha Wire 5106C SL005

Cable, Shielded; 6; 22 AWG; 7 x 30; 0.25 in.; 0.010 in.; 0.032 in.; Premium PVC
$ 951.363
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5106C SL005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet1 page20 years ago

TME

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.07%

Related Parts

Alpha Wire1296C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1296C SL002
Cable, Shielded; 6; 22 AWG; 7 x 30; 0.22 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire6342 SL002
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5106C SL005 provided by its distributors.

Cable, Shielded; 6; 22 AWG; 7 x 30; 0.25 in.; 0.010 in.; 0.032 in.; Premium PVC
XTRA-GUARD Multi-Conductor Shielded Cable 22 AWG 6 CONDUCTOR
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 6Conductors 22AWG 6.5mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, 22AWG, 6 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 6Core; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7
Multiconductor Shielded Cable, Xtra Guardr 1, 6, 22 Awg, 0.35 Mm , 7 X 0.255Mm, 100 Ft, 30.5 M Rohs Compliant: Yes |Alpha Wire 5106C SL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5106C SL005.