Alpha Wire 1296C SL005

Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 326.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1296C SL005.

element14 APAC

Datasheet1 page20 years ago
Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1714%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5006C BK199
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1297C SL005
Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1295C SL005
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
General Cable / CarolE2006S.25.10
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2006S.41.10
MULTICONDUCTOR, 6 COND, 22AWG, 1000FT, SHIELDED F/UTP, GRAY, E2006S SERIES
General Cable / CarolE2106S.30.86
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP

Descriptions

Descriptions of Alpha Wire 1296C SL005 provided by its distributors.

Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 6; 22 AWG; 7 x 30; 0.22 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire 6core control cable, Alpha Essentialsseries, 0.35 mm², 30m, shielding, greyPVCjacket
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 6Conductors 22AWG 5.86mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = FS / Conductors = 6 / Conductor Insulation = PVC / Cross-Section mm² = 0.36 / Cross-Section AWG AWG = 22 / Jacket Diameter mm = 5.6 / Voltage Rating Min. V = 300 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, SHIELDED, 22AWG, 6CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:6; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.255mm; Conductor Area CSA:0.357mm²; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:5.4mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Conductor Make-up:7 / 30; Jacket Material:PVC; No. of Cores:6; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:5.4mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.81mm; Test Voltage:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1296C-SL005
  • 1296CSL005