Alpha Wire 5106C SL001

Wire And Cable, 6 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 5,062.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5106C SL001.

Newark

Datasheet4 pages8 years ago

Farnell

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1296C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1296C SL002
Cable, Shielded; 6; 22 AWG; 7 x 30; 0.22 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire1296C SL001
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5106C SL001 provided by its distributors.

Wire And Cable, 6 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, 6C, 22AWG, FOIL/BRAID, SLATE PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5106C SLATE 1000 FT 22AWG 7/30 6C FOILBRAID
22-6C STR TNC PVC FOIL+70% BRD,SHD PVC JKT,CM 105C 300V, 1000FT
CABLE XTRA-GRD1 22AWG 6COND1000'
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5106C-SL001
  • 5106CSL001