Alpha Wire 5100C SL001

Wire And Cable, 10 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 3,496.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5100C SL001.

element14 APAC

Datasheet4 pages9 years ago

TME

Farnell

Inventory History

3 month trend:
+9.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6334 SL001
Wire And Cable, 10 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6334 SL002
Wire And Cable, 10 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5100C SL199
Wire And Cable, 10 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5100C SL001 provided by its distributors.

Wire And Cable, 10 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 10C FOIL SHLD
Multi-Conductor Cable 300 VAC 10C 24 AWG 1/4 in. OD
CABLE, 24AWG, 10 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 10Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of M
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100C-SL001
  • 5100CSL001