Alpha Wire 6334 SL002

Wire And Cable, 10 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 2,543.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6334 SL002.

Newark

Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1218C SL005
Cable, Shielded; 8; 24 AWG; 7 x 32; 0.21 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire5098C SL005
Cable, Multi-Conductor; 8; 24 AWG; 7 x 32; 0.22 in.; 0.010 in.; 0.032 in.
Alpha Wire1219C SL001
Shielded Multi-Conductor Cable 9Conductors 24AWG 6.14mm 300VAC Slate 304.8m Spool

Descriptions

Descriptions of Alpha Wire 6334 SL002 provided by its distributors.

Wire And Cable, 10 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 10C, 24 AWG, STRANDED, FOIL&OVERALL BRAID SHIELD, GRAY
AE C&C, 6334 SLATE 500 FT 24AWG 7/32 10C FOIL/BRD
CBL COMM 10COND 24AWG SLATE 500'
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:24; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6334-SL002
  • 6334SL002