Alpha Wire 5076C SL001

Wire And Cable, 6 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
$ 5,861.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5076C SL001.

Master Electronics

Datasheet4 pages6 years ago

Newark

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5076C-BK199
Wire And Cable, 6 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5176C SL005
Multi-Conductor Cable 6-Conductor Gray PVC Jacket Foil Braid Shield 16 AWG 100 Feet
Alpha Wire5366C SL005
Wire And Cable, 6 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5076C SL001 provided by its distributors.

Wire And Cable, 6 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 6-Conductor Gray PVC Jacket 16 AWG 1000 Feet
MULTICONDUCTOR CABLE,6C,16AWG TC, 300V, UNSHIELDED, PVC SLATE, XTRA-GUARD 1
Cable Communication/Control; 300V; 16 AWG; 6C
XTRAGUARD1 REVITALIZED, 5076C SLATE 1000 FT 16AWG 19/.0117 6C UNSHLD
CABLE XTRA-GRD1 16AWG 6COND1000'
16 AWG, 6 C, Slate, PVC, 300V, 18
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:16; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5076C-SL001
  • 5076CSL001