Alpha Wire 5176C SL005

Multi-Conductor Cable 6-Conductor Gray PVC Jacket Foil Braid Shield 16 AWG 100 Feet
$ 2,013.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5176C SL005.

Master Electronics

Datasheet4 pages6 years ago

Newark

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-68.18%

Related Parts

Alpha Wire5366C SL005
Wire And Cable, 6 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5366C BK199
Wire And Cable, 6 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5386C-BK199
Wire And Cable, 6 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5176C SL005 provided by its distributors.

Multi-Conductor Cable 6-Conductor Gray PVC Jacket Foil Braid Shield 16 AWG 100 Feet
XTRA-GUARD Multi-Conductor Shielded Cable 16 AWG 6 CONDUCTOR
Shielded Multi-Conductor Cable Tape/Braid Polyvinyl Chloride 6Conductors 16AWG 9.77mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5176C-SL005