Alpha Wire 5072C SL005

Multi-Conductor Cable Premium Polyvinyl Chloride 2Conductors 16AWG 6.5mm 300V Gray 30.48m Spool
$ 544.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5072C SL005.

element14 APAC

Datasheet4 pages9 years ago

Farnell

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-10.00%

Related Parts

Alpha Wire5072C BK199
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5362C-BK199
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5382C-BK199
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolE3522S.41.03
MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE1522S.41.03
MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES

Descriptions

Descriptions of Alpha Wire 5072C SL005 provided by its distributors.

Multi-Conductor Cable Premium Polyvinyl Chloride 2Conductors 16AWG 6.5mm 300V Gray 30.48m Spool
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 16 AWG 2 CONDUCTOR
Multicore Cable, Xtra Guard 1, Unscreened, 2 Core, 16 AWG, 1.23 mm, 100 ft, 30.5 m
Cable, Unshielded; 2; 16 AWG; 19 x 0.0117; 0.26 in.; 0.017 in.; 0.032 in.
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5072C SL005.