Alpha Wire 5054C SL002

Wire And Cable, 4 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 2,396.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5054C SL002.

Newark

Datasheet4 pages8 years ago

Farnell

Inventory History

3 month trend:
-36.36%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5054C-BK199
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5154C SL005
Cable, Shielded; 4; 20 AWG; 7 x 28; 0.28 in.; 0.017 in.; 0.032 in.; Premium PVC
Alpha Wire65004 SL005
Wire And Cable, 4 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5054C SL002 provided by its distributors.

Wire And Cable, 4 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE, 4C, 20AWG, UNSHIELDED, 300V, SLATE PVC, XTRA-GUARD 1
Multi-Conductor Cables 20AWG 4C UNSHLD 500ft SPOOL SLATE
Multi-Conductor 20 AWG 4 CONDUCTOR
XTRAGUARD1 REVITALIZED, 5054C SLATE 500 FT 20AWG 7/28 4C UNSHLD
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:20; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5054C-SL002
  • 5054CSL002