Alpha Wire 5054C SL001

Wire And Cable, 4 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 2,521.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5054C SL001.

element14 APAC

Datasheet4 pages8 years ago
Datasheet4 pages3 years ago

Master Electronics

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+150%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5054C-BK199
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5154C SL005
Cable, Shielded; 4; 20 AWG; 7 x 28; 0.28 in.; 0.017 in.; 0.032 in.; Premium PVC
Alpha Wire65004 SL005
Wire And Cable, 4 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5054C SL001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 4Conductors 20AWG 304.8m Tinned Copper 300VAC Spool
XTRAGUARD1 REVITALIZED, 5054C SLATE 1000 FT 20AWG 7/28 4C UNSHLD
MULTICONDUCTOR, 4C, 20AWG, SLATE PVC, XTRA-GUARD 1 SERIES
CABLE XTRA-GRD1 20AWG 4COND1000'
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5054C-SL001
  • 5054CSL001