Alpha Wire 5026C SL001

Wire And Cable, 12 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 4,005.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5026C SL001.

TME

Datasheet4 pages1 year ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1318C SL001
MULTICONDUCTOR CABLE, 3PR, 22 AWG, SLATE PVC
Alpha Wire1304C SL001
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1322C SL001
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5026C SL001 provided by its distributors.

Wire And Cable, 12 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR XTRA-GUARD 1 CABLE,6PR,22AWG TC, 300V, UNSHIELDED, PVC SLATE
Multi-Conductor Cable 22AWG 12Conductors Tinned Copper
XTRAGUARD1 REVITALIZED, 5026C SLATE 1000 FT 22AWG 7/30 6PR UNSHLD
UNSHLD MULTIPAIR, 6 PAIR, 22AWG, 305M;
MULT-PAIR 12 22AWG SLATE 304.8M
Multiconductor Paired Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:6; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5026C-SL001
  • 5026CSL001