Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1318C SL001

Multi-Conductor Cable 6Conductors 22AWG 6.1mm 300VAC Slate 304.8m Spool
$ 1,166.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1318C SL001.

element14 APAC

Datasheet3 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire5026C SL005
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1304C SL001
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5283C SL005
Wire And Cable, 6 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1318C SL001 provided by its distributors.

Multi-Conductor Cable 6Conductors 22AWG 6.1mm 300VAC Slate 304.8m Spool
MULTICONDUCTOR CABLE, 3PR, 22 AWG, SLATE PVC
Multi-Paired Cables 22AWG 3PR C UNSHLD 1000ft SPOOL SLATE
CABLE, 22AWG, 3 PAIR, SLATE, 305M;
AE C&C, 1318C SLATE 1000 FT 22AWG 7/30 3PR UNSHLD
Multi-Pair 3PR 22AWG UNSHIELD
MULT-PAIR 6 22AWG SLATE 304.8M
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:3; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1318C SL001.