Alpha Wire 5025C SL005

Wire And Cable, 10 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 814.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5025C SL005.

Master Electronics

Datasheet4 pages7 years ago

TME

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire1317C SL001
Wire And Cable, 4 Conductor(s), 22AWG, 420V, Communication And Control Cable
Alpha Wire5024C SL005
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5025C-BK199
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5025C SL005 provided by its distributors.

Wire And Cable, 10 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Cable; Cable/Wire Type: Multiconductor Cable; 5025C Slate 100 Ft |Alpha Wire 5025C SL005
MULTICONDUCTOR XTRA-GUARD 1 CABLE,5PR,22AWG TC, 300V, UNSHIELDED, PVC SLATE
XTRAGUARD1 REVITALIZED, 5025C SLATE 100 FT 22AWG 7/30 5PR UNSHLD
MULT-PAIR 10 22AWG SLATE 30.5M
CABLE, 22AWG, 5 PAIR, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Pairs: 5 Pair; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 0.255mm; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 7.7mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 7 / 30AWG; Outer Diameter: 7.7mm; Shield Type: Unshielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5025C-SL005
  • 5025CSL005