Alpha Wire 1317C SL001

Wire And Cable, 4 Conductor(s), 22AWG, 420V, Communication And Control Cable
$ 662.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1317C SL001.

Master Electronics

Datasheet3 pages9 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-66.58%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5024C SL005
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5482C SL005
Multi-Pair Cable Tape, Semi-Rigid PVC, 4 Conductors, 22AWG, 6.32mm, 300VAC, Slate, 30.48m Spool
Alpha Wire6373 SL002
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1317C SL001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 22AWG, 420V, Communication And Control Cable
Cable, Unshielded; 22 AWG; 2; 7 x 30; Stranded Tinned Copper; Color-Coded PVC
Cable, Multi-cond, unshielded PVC 22g 730 150V UL type CM AWM 2576
Multi-Pair Communication and Control Cable 1000' 2PR 22AWG UN
Multi-Paired Cables 22AWG 2PR C UNSHLD 1000ft SPOOL SLATE
AE C&C, 1317C SLATE 1000 FT 22AWG 7/30 2PR UNSHLD
Multiconductor Paired Communication & Co
MULT-PAIR 4 22AWG SLATE 304.8M
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:2; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1317C-SL001
  • 1317CSL001