Alpha Wire 5022C SL005

Multiconductor Cable, 2PR, 22AWG, 7X30, Tc, Pvc Ins, Slate Pvc Jkt
$ 439.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5022C SL005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet3 pages16 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.59%

Related Parts

Alpha Wire5022C-BK199
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire2211C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 150V, Communication And Control Cable
Alpha Wire5021C SL005
Multipair Cable, Xtra Guard 1, Unscreened, 1 Pair, 22 AWG, 0.35 mm, 100 ft, 30.5 m

Descriptions

Descriptions of Alpha Wire 5022C SL005 provided by its distributors.

MULTICONDUCTOR CABLE,2PR,22AWG,7X30,TC, PVC INS, SLATE PVC JKT
Multiconductor Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:2; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes
CABLE, 22AWG, 2PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Pairs:2; Conductor Size AWG:22AWG; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 0.255mm; Conductor Material:Tinned Copper; External Diameter:5.7mm; Voltage Rating:300V; Conductor Area CSA:0.35mm²; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:5022C; Approval Bodies:UL 2464; Cable Type:Unshielded; Cable UL Style Number:UL2464; Complex Cable Make-Up:4 x 7/0.2; Conductor Make-up:7 / 30AWG; Jacket Material:PVC; No. of Cores:4; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Outer Diameter:5.7mm; Primary Insulation Thickness:0.81mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Standard:CSA/flame test-4, UL/UL94V-1; Voltage Rating V AC:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5022C SL005.