Alpha Wire 5020/25C SL005

XTRA-GUARD 1 Multi-Conductor Unshielded Cable 24AWG 25C UNSHIELD
$ 1,643.335
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5020/25C SL005.

Master Electronics

Datasheet4 pages6 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire1219/25C SL005
Cable, Shielded; 25; 24 AWG; 7 x 32; 0.33 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Alpha Wire6336 SL005
Wire And Cable, 25 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha WireM2449 SL005
25 Slate Poly-Vinyl Chloride (PVC) 7/32 Multi-Conductor Cable 100.0' 30.5m 24AWG 300V -20C~80C

Descriptions

Descriptions of Alpha Wire 5020/25C SL005 provided by its distributors.

XTRA-GUARD 1 Multi-Conductor Unshielded Cable 24AWG 25C UNSHIELD
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 25Conductors 24AWG 8.91mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:25; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5020/25C-SL005
  • 502025CSL005