Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6336 SL005

Wire And Cable, 25 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 1,613.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6336 SL005.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago
Datasheet1 page20 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+98.36%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire1219/25C SL005
Cable, Shielded; 25; 24 AWG; 7 x 32; 0.33 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Alpha WireM2449 SL005
25 Slate Poly-Vinyl Chloride (PVC) 7/32 Multi-Conductor Cable 100.0' 30.5m 24AWG 300V -20C~80C
Alpha Wire5100/30C SL005
Multi-Conductor Cable 30Conductors 24AWG 30.48m Tinned Copper 300VAC Spool

Descriptions

Descriptions of Alpha Wire 6336 SL005 provided by its distributors.

Wire And Cable, 25 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 25C, 24 AWG, STRANDED, FOIL&OVERALL BRAID SHIELD, GRAY
CABLE, 24AWG, 25 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 25Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:25; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6336-SL005
  • 6336SL005