Alpha Wire 5014C SL033

4 x 1 COND, Multi Conductor Cable
$ 867.073
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5014C SL033.

Newark

Datasheet4 pages10 years ago

Inventory History

3 month trend:
+7.69%

Related Parts

Alpha Wire5014C BK199
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1214C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6328 SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5014C SL033 provided by its distributors.

4 x 1 COND, Multi Conductor Cable
XTRAGUARD1 REVITALIZED, 5014C SLATE 328 FT 24AWG 7/32 4C UNSHLD
MULTICORE CABLE, 24AWG, PVC, 328FT;
MULTICORE CABLE, 24AWG, PVC, 328FT; Cable Shielding:Unshielded; No. of Conductors:4Conductor; Wire Gauge:24AWG; Conductor Area CSA:-; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Jacket Color:Slate; Jacket Material:PVC RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5014C-SL033