Alpha Wire 5013C SL005

Multi-Conductor Cable 3Conductors 24AWG 4.39mm 300VAC Slate 30.48m Spool
$ 339.083
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5013C SL005.

element14 APAC

Datasheet4 pages8 years ago
Datasheet4 pages12 years ago

TME

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-19.05%

Related Parts

Alpha Wire1213C SL005
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5013C BK199
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1213C SL002
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable
Phoenix Contact1501854
CABLE;MULTI-CONDUCTOR;3 CONDUCTOR;24 AWG;PVC;328.1' (100.0M);BLACK;300V
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL

Descriptions

Descriptions of Alpha Wire 5013C SL005 provided by its distributors.

Multi-Conductor Cable 3Conductors 24AWG 4.39mm 300VAC Slate 30.48m Spool
Multicore Cable, Xtra Guard 1, Unscreened, 3 Core, 24 AWG, 0.23 mm, 100 ft, 30.5 m
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 24AWG 3C UNSHLD
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes
CABLE, 24AWG, 3CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:3; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.2mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.4mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:5013C; Approval Bodies:UL 2464; Cable Type:Unshielded; Cable UL Style Number:UL2464; Conductor Make-up:7 / 32AWG; Jacket Material:PVC; No. of Cores:3; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:4.4mm; Primary Insulation Thickness:0.81mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Standard:CSA/flame test-4, UL/UL94V-1; Voltage Rating V AC:300V; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5013C SL005.