Alpha Wire 5013C SL002

Wire And Cable, 3 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 970.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5013C SL002.

Newark

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire1213C SL005
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1213C SL001
Cable, Shielded; 3; 24 AWG; 7 x 32; 0.17 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire1213C SL002
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5013C SL002 provided by its distributors.

Wire And Cable, 3 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 3Conductors 24AWG 0.17mm 300VAC Slate 152.4m Spool
MULTICONDUCTOR, UNSHIELDED, 3C, 24AWG, STRANDED, GRAY, PVC, XTRA-GUARD 1 SERIES
Multi-Conductor Cables 24AWG 3C UNSHLD 500ft SPOOL SLATE
XTRAGUARD1 REVITALIZED, 5013C SLATE 500 FT 24AWG 7/32 3C UNSHLD
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:24; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5013C-SL002
  • 5013CSL002