Alpha Wire 5012C SL001

Multi-Conductor Cable 2Conductors 24AWG 304.8m Tinned Copper 300VAC Spool
$ 1,428.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5012C SL001.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages17 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.46%

Related Parts

Alpha Wire5471C SL005
Wire And Cable, 2 Conductor(s), 24AWG, 420V, Communication And Control Cable
Alpha Wire1212C SL005
Shielded Multi-Conductor Cable 2Conductors 24AWG 4.21mm 300VAC Slate 30.48m Spool
Alpha Wire1212C SL002
Cable, Shielded; 2; 24 AWG; 7 x 32; 0.16 in.; 0.010 in.; 0.032 in.; PVC; 75 deg

Descriptions

Descriptions of Alpha Wire 5012C SL001 provided by its distributors.

Multi-Conductor Cable 2Conductors 24AWG 304.8m Tinned Copper 300VAC Spool
Multi-Conductor Cable 2-Conductor Gray PVC Jacket 24 AWG 1000 Feet
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5012C SL001..