Alpha Wire 1212C SL002

Cable, Shielded; 2; 24 AWG; 7 x 32; 0.16 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
$ 449.792
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1212C SL002.

element14 APAC

Datasheet3 pages13 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+167%

Related Parts

Alpha Wire5471C SL005
Wire And Cable, 2 Conductor(s), 24AWG, 420V, Communication And Control Cable
Alpha Wire5012C BK199
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire2400C SL005
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1212C SL002 provided by its distributors.

Cable, Shielded; 2; 24 AWG; 7 x 32; 0.16 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 2Conductors 24AWG 4.21mm 300VAC Slate Polyvinyl Chloride 152.4m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:24; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 24AWG, 2 CORE, SLATE, 152.4M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; No. of Conductors:2; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.23mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:3.96mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1212C SL002.