Alpha Wire 5010C SL001

XTRAGUARD1 Revitalized, 5010C Slate 1000 Ft 22AWG 7/30 10C Unshld
$ 3,735.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5010C SL001.

Newark

Datasheet4 pages8 years ago

TME

Farnell

DigiKey

Inventory History

3 month trend:
-99.67%

Related Parts

Alpha Wire1180C SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1299/10C SL001
Multi-Conductor Communication and Control Cable 22G 10C FOIL SHLD
Alpha Wire1299/10C SL002
Cable, Shielded; 10; 22 AWG; 7 x 30; 0.27 in.; 0.010 in.; 0.032 in.; PVC; 75 de

Descriptions

Descriptions of Alpha Wire 5010C SL001 provided by its distributors.

XTRAGUARD1 REVITALIZED, 5010C SLATE 1000 FT 22AWG 7/30 10C UNSHLD
Alpha Wire 5010C SL001 Multicore Cable
CABLE 10COND 22AWG SLATE 1000'
CBLE XTRA-GRD1 22AWG 10COND1000'
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:18; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30; Drop Ship:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5010C-SL001