Alpha Wire 5010/30C SL002

Wire And Cable, 30 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 6,557.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5010/30C SL002.

Master Electronics

Datasheet5 pages7 years ago

Newark

Electro Sonic

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1299/30C SL005
Multi-Conductor Communication and Control Cable 30C 22AWG FOIL SHLD
Alpha Wire1299/30C SL001
Wire And Cable, 30 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1299/30C SL002
Wire And Cable, 30 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5010/30C SL002 provided by its distributors.

Wire And Cable, 30 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 22AWG 30C UNSHLD
CABLE 30 22AWG SLATE 152.4M
ALPHA WIRE 5010/30C SL002
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:30; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5010/30C-SL002
  • 5010/30CSL002
  • 501030CSL002