Alpha Wire 5010/25C SL001

Wire And Cable, 25 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 8,732.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5010/25C SL001.

Master Electronics

Datasheet4 pages7 years ago

Newark

Farnell

TME

Electro Sonic

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire1299/25C SL005
Cable, Shielded; 25; 22 AWG; 7 x 30; 0.37 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Alpha Wire1299/25C SL001
Multi-Conductor Communication and Control Cable CBL SHLD 25C 1000'
Alpha Wire1181/25C SL001
Unshielded 25 Conductor Slate PVC cable on 1000 Foot Spool Put-Ups.

Descriptions

Descriptions of Alpha Wire 5010/25C SL001 provided by its distributors.

Wire And Cable, 25 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
CABLE 25COND 22AWG SLATE 1000'
CBLE XTRA-GRD1 22AWG 25COND1000'
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:25; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5010/25C-SL001
  • 5010/25CSL001
  • 501025CSL001