Alpha Wire 1299/25C SL001

Multi-Conductor Communication and Control Cable CBL SHLD 25C 1000'
$ 6,929.263
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1299/25C SL001.

Newark

Datasheet4 pages9 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5199/25C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 22AWG 25C FOIL SHLD
Alpha Wire6348 SL002
Wire And Cable, 25 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6348 SL001
Wire And Cable, 25 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1299/25C SL001 provided by its distributors.

Multi-Conductor Communication and Control Cable CBL SHLD 25C 1000'
Multi-Conductor Cables 22AWG 25C SHIELDED 1000ft SPOOL SLATE
MULTICONDUCTOR CABLE, 25C, 22 AWG, FOIL SHIELD, GRAY PVC , 1000
Cable Communication/Control; 25C; 22 AWG
25 Slate Communication Control Poly-Vinyl Chloride (PVC) Multi-Conductor Cable 1000.0' 304.8m 22AWG 300V -20C~80C
22-25C STR TNC PVC FOIL SHD,PVC JKT CM 300V 75C,, 1000FT
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:25; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1299/25C-SL001
  • 129925CSL001