Alpha Wire 5006C SL001

Cross Referenced to ALPHA WIRE CORP. - Part: ALP5006C-SLA-1000FT
$ 2,708.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5006C SL001.

element14 APAC

Datasheet4 pages3 years ago

Newark

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-99.47%

Related Parts

Alpha Wire1176C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1296C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1296C SL002
Cable, Shielded; 6; 22 AWG; 7 x 30; 0.22 in.; 0.010 in.; 0.032 in.; PVC; 75 deg

Descriptions

Descriptions of Alpha Wire 5006C SL001 provided by its distributors.

Cross Referenced to ALPHA WIRE CORP. - Part: ALP5006C-SLA-1000FT
XTRAGUARD1 REVITALIZED, 5006C SLATE 1000 FT 22AWG 7/30 6C UNSHLD
22-6C STR TNC PVC PVC JKT GRY,CM 75C 300V AWM 80C 300V,, 1000FT
MULTICONDUCTOR, 6C, 22AWG, SLATE PVC, XTRA-GUARD 1 SERIES
CABLE, 6CORE, 22AWG, SLATE, 305M;
CABLE XTRA-GRD1 22AWG 6COND1000'
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5006C SL001.