Alpha Wire 5002C SL005

Multiconductor Cable, Unshielded; 2; 22 AWG; 7 x 30; 0.17 in.; 0.010 in.; 300 V
$ 290.681
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5002C SL005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet3 pages14 years ago

TME

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+10.53%

Related Parts

Alpha Wire1172C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1292C SL005
Shielded Multi-Conductor Cable 2Conductors 22AWG 4.52mm 300VAC Slate 30.48m Spool
Alpha Wire1172C SL002
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR

Descriptions

Descriptions of Alpha Wire 5002C SL005 provided by its distributors.

Multiconductor Cable, Unshielded; 2; 22 AWG; 7 x 30; 0.17 in.; 0.010 in.; 300 V
Multi-Conductor Cable 2Conductors 22AWG 30.48m Tinned Copper 300VAC Spool
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 22 AWG 2 CONDUCTOR
CABLE, 22AWG, 2 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strand
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes
CABLE, 22AWG, 2CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.255mm; Conductor Area CSA:0.35mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.3mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:5002C; Approval Bodies:UL 2464; Cable Type:Unshielded; Cable UL Style Number:UL2464; Conductor Make-up:7 / 30AWG; Jacket Material:PVC; No. of Cores:2; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:4.3mm; Primary Insulation Thickness:0.81mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Standard:CSA/flame test-4, UL/UL94V-1; Voltage Rating V AC:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5002C SL005.