Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1172C SL002

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 219.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1172C SL002.

element14 APAC

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

JRH Electronics

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire882202 SL002
2 Slate Poly-Vinyl Chloride (PVC) 7/28 Multi-Conductor Cable 500.0' 152.4m 22AWG 300V -20C~105C
Alpha Wire1292C SL005
Shielded Multi-Conductor Cable 2Conductors 22AWG 4.52mm 300VAC Slate 30.48m Spool
Alpha Wire5192C BK199
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES

Descriptions

Descriptions of Alpha Wire 1172C SL002 provided by its distributors.

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Unshielded 2 Conductor Slate PVC cable on 500 Foot Spool Put-Ups.
Multiconductor Cable, Unshielded; 2; 22 AWG; 7 x 30; 0.16 in.; 0.010 in.; PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 2 CORE, SLATE, 152.4M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; No. of Conductors:2; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.25mm; Conductor Area CSA:0.35mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.17mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1172C-SL002
  • 1172CSL002