Alpha Wire 5002C SL001

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 1,542.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5002C SL001.

JRH Electronics

Datasheet4 pages6 years ago

Newark

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-57.39%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1172C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1172C SL001
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1292C SL005
Shielded Multi-Conductor Cable 2Conductors 22AWG 4.52mm 300VAC Slate 30.48m Spool

Descriptions

Descriptions of Alpha Wire 5002C SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 2Conductors 22AWG 4.52mm 300VAC Slate 304.8m Spool
Multi-Conductor Cable 300 VAC 2C 22 AWG 0.17 in. OD
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:2; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5002C-SL001
  • 5002CSL001