Alpha Wire 461816 BK002

Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 112.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 461816 BK002.

RS (Formerly Allied Electronics)

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
+31.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3075 RD005
Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3075 BK005
Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3075 GY005
Wire, Hook-up; 18AWG; 16/30 strand; -20 to 105degC PVC Ins; Green/Yellow Stripe
General Cable / CarolC2103A.12.07
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, Blue, Stranded, 100 ft
General Cable / CarolC2103A.12.06
Hookup Wire,18 AWG,Green,100 ft.
General Cable / CarolC2103A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, White, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 461816 BK002 provided by its distributors.

Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
HU WIRE PVC, 461816 BLACK 500 FT 18,16/30,1/32,105C,600VUL1015/
HOOK-UP WIRE,18 AWG, 16X30,PVC INSULATED, BLACK,600V, UL CSA
HOOK-UP STRND 18AWG BLACK 500'
Hook Up Wire, 500Ft, 18Awg Copper, Black; Jacket Material:Pvc; Jacket Color:Black; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:16 X 30Awg; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Conductor Area Csa:0.81Mm² Rohs Compliant: Yes |Alpha Wire 461816 BK002

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 461816-BK002
  • 461816BK002