Alpha Wire 461419 BL005

14 AWG 19/0.0147 600V Blue PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
$ 40.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 461419 BL005.

Master Electronics

Datasheet3 pages6 years ago

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire461419 BK005
14 AWG 19/0.0147 600V Black PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461419 GR005
14 AWG 19/0.0147 600V Green PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461419 BR005
14 AWG 19/0.0147 600V Brown PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
General Cable / CarolC2105A.12.03
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Red, Stranded, 100 ft
General Cable / CarolC2105A.12.06
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Green, Stranded, 100 ft
General Cable / CarolC2105A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, White, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 461419 BL005 provided by its distributors.

14 AWG 19/0.0147 600V Blue PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Wire, Hook Up, UL1015, PVC, Blue, 14 AWG, 2.08 mm, 100 ft
HOOK-UP WIRE,12 AWG, 19X0.0185,PVC INSULATED, BLUE,600V, UL CSA
HOOK-UP WIRE, 2.07MM2, 30M, BLUE;
Hook-Up Wire, 2.07Mm2, 30M, Blue; Jacket Material:Pvc; Jacket Color:Blue; Wire Gauge:14Awg; No. Of Max Strands X Strand Size:19 X 0.37Mm; Reel Length (Imperial):100Ft; Reel Length (Metric):30M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 461419 BL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 461419 BL005.
  • 461419-BL005
  • 461419BL005