Alpha Wire 461419 GR005

14 AWG 19/0.0147 600V Green PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
$ 37.389
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 461419 GR005.

Master Electronics

Datasheet3 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.70%

Supply Chain

Introduction Date2022-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire461419 BR005
14 AWG 19/0.0147 600V Brown PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461419 WH005
14 AWG 19/0.0147 600V White PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461419 OR005
14 AWG 19/0.0147 600V Orange PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
General Cable / CarolC2105A.12.03
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Red, Stranded, 100 ft
General Cable / CarolC2105A.12.06
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Green, Stranded, 100 ft
General Cable / CarolC2105A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, White, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 461419 GR005 provided by its distributors.

14 AWG 19/0.0147 600V Green PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Wire, Hook Up, UL1015, PVC, Green, 14 AWG, 2.08 mm, 100 ft
Wire Hook-Up; Copper; 14 AWG; 19-Str; Green
HOOK-UP WIRE, 14 AWG, 19X27, 600 V, GREEN
HOOK-UP WIRE, 14AWG, GRN, 30M;
HOOK-UP STRND 14AWG GREEN 100'
Hook Up Wire, 100Ft, 14Awg Copper, Green; Jacket Material:Pvc; Jacket Color:Green; Wire Gauge:14Awg; No. Of Max Strands X Strand Size:19 X 0.37Mm; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:2.07Mm² Rohs Compliant: Yes |Alpha Wire 461419 GR005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 461419-GR005
  • 461419GR005