Alpha Wire 391445 WH005

High Voltage 14 AWG Hook Up Wire with 0.045 Insulation. Color White on 100 Foot Spool Put-Up.
$ 843.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 391445 WH005.

Farnell

Datasheet3 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-85.22%

Supply Chain

Introduction Date2020-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire391645 WH005
High Voltage 16 AWG Hook Up Wire with 0.045 Insulation. Color White on 100 Foot Spool Put-Up.
Alpha Wire391845 WH005
High Voltage 18 AWG Hook Up Wire with 0.045 Insulation. Color White on 100 Foot Spool Put-Up.
Alpha Wire391445 BK005
High Voltage 14 AWG Hook Up Wire with 0.045 Insulation. Color Black on 100 Foot Spool Put-Up.

Descriptions

Descriptions of Alpha Wire 391445 WH005 provided by its distributors.

High Voltage 14 AWG Hook Up Wire with 0.045 Insulation. Color White on 100 Foot Spool Put-Up.
Wire And Cable, 1 Conductor(s), 14AWG, 15000V, Flexible Cord And Fixture Wire
HOOK-UP WIRE,14 AWG,41X30,TC, SILICONE RUBBER INSULATED, WHITE, UL AWM/STYLE 3239
Hook Up Wire, 100Ft, 14Awg Copper, White; Jacket Material:Silicone Rubber; Jacket Color:White; Wire Gauge:14Awg; No. Of Max Strands X Strand Size:41 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Product Range:- Rohs Compliant: Yes |Alpha Wire 391445 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 391445 WH005.
  • 391445-WH005
  • 391445WH005