Alpha Wire 391645 WH005

High Voltage 16 AWG Hook Up Wire with 0.045 Insulation. Color White on 100 Foot Spool Put-Up.
$ 734.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 391645 WH005.

element14 APAC

Datasheet3 pages9 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+666%

Supply Chain

Introduction Date2015-06-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire392045 WH005
High Voltage 20 AWG Hook Up Wire with 0.045 Insulation. Color White on 100 Foot Spool Put-Up.
Alpha Wire391845 WH005
Alpha Wire overhead cables, 0.75 mm²Cross-sectional area, American Wire Gauge18 AWG, 30mlong
Alpha Wire391645 BK005
High Voltage 16 AWG Hook Up Wire with 0.045 Insulation. Color Black on 100 Foot Spool Put-Up.

Descriptions

Descriptions of Alpha Wire 391645 WH005 provided by its distributors.

High Voltage 16 AWG Hook Up Wire with 0.045 Insulation. Color White on 100 Foot Spool Put-Up.
Wire And Cable, 1 Conductor(s), 16AWG, 15000V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 16 AWG, 26X30, SILICONE RUBBER INSULATED, WHITE, 15KV, UL AWM 3239
Hook Up Wire, 100Ft, 16Awg, Copper, White, 15Kv; Jacket Material:Silicone Rubber; Jacket Color:White; Wire Gauge:16Awg; No. Of Max Strands X Strand Size:26 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 391645 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 391645-WH005
  • 391645WH005