Alpha Wire 3590/14 SL005

Multi Conductor Cable, Conductors 14, Pvc, Slate, Wire Size 28 AWG, Lng 100 Ft
$ 7.853
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3590/14 SL005.

Master Electronics

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Farnell

Related Parts

Amphenol Spectra-Strip151-2831-037
Flat Cable 37Conductors 28AWG Tinned Copper Black 300V 1A
Alpha Wire3590/10 SL005
RIBBON CABLE, 28AWG, 10 WAY, 30.5M; Available until stocks are exhausted
Wire And Cable, 20 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Amphenol Spectra-Strip169-2832-020
cable, round twist and flat, loose pair, jacketed/shielded, color coded pvc, 10 pair
Amphenol159-2801-034
Round Flat Cable 34Conductors 28AWG 10.16mm Tinned Copper Black/Gray/Red Edge 300V 1.3A
Amphenol169-2832-040
Round Flat Cable 40Conductors 28AWG 9.9mm Tinned Copper Black 300V

Descriptions

Descriptions of Alpha Wire 3590/14 SL005 provided by its distributors.

MULTI CONDUCTOR CABLE, CONDUCTORS 14, PVC, SLATE, WIRE SIZE 28 AWG, LNG 100 FT
Ribbon Cable, Shielded Jacketed Flat, 14, 28 Awg, 0.09 Mm , 1.27 Mm, 100 Ft, 30.5 M Rohs Compliant: Yes |Alpha Wire 3590/14 SL005
RIBBON CABLE, 28AWG, 14 WAY, 30.5M; Cable Shielding: Screened; No. of Cores: 14Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.09mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; Cable Width: 17.78mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 150V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Shielded Flat (Ribbon); Conductor Make-up: 7 / 36AWG; Secondary Insulation Colour: Slate; Secondary Insulation Material: PVC

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3590/14-SL005
  • 3590/14SL005
  • 359014SL005