Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3756/60 100

Flat Cable Thermoplastic Elastomer 60Conductors 30AWG 150V 30.48m Roll
$ 217.706
Production

Price and Stock

Inventory History

3 month trend:
-30.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Spectra-Strip191-3003-068
Flat Cable Polyvinyl Chloride 68Conductors 150V Gray/Black Edge 30.48m Automotive
Flat Cable Thermoplastic Elastomer 26Conductors 30AWG 150V Gray/Blue Edge 30.48m Roll
Flat Cable Thermoplastic Elastomer 10Conductors 30AWG 150V Gray/Blue Edge 30.48m Roll
26 3749 Gray Thermoplastic Elastomer (TPE) Flat Ribbon Cable 100.0' 30.48m 30AWG 10GOhm 150V
Wire And Cable, 20 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A

Descriptions

Descriptions of 3M 3756/60 100 provided by its distributors.

Flat Cable Thermoplastic Elastomer 60Conductors 30AWG 150V 30.48m Roll
3M Round Conductor Flat Cable, 3756 Series, 3756/60, 100 ft
7000026558 80001215252 UL/60/CAB/TYP1/TPE/RC/30AWG/ST
CBL RIBN 60COND 0.025 GRY FEET
Flat / Ribbon Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Pitch Spacing:0.025"; No. of Conductors:60; Conductor Size:30; Approval Bodies:UL; Capacitance:17.3pF; Conductor Material:Copper ;RoHS Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3756/60 (100')
  • 3756/60 (100)
  • 3756/60(100')
  • 3756/60-100
  • 3756/60100
  • 80-0012-1525-2
  • 80001215252