Alpha Wire 3580/24 SL005

Cable, Flat Ribbon, 24 Conductor, 28AWG, Stranded, PVC, 300V
$ 2.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3580/24 SL005.

Newark

Datasheet1 page25 years ago
Datasheet2 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2011-09-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-09-01
LTD Date2023-09-01

Related Parts

Alpha Wire3580/9 SL005
Cable, Flat Ribbon, 9 Conductor, 28AWG, Stranded, PVC, 300V
Alpha Wire3580/20 SL005
Cable, Flat Ribbon, 20 Conductor, 28AWG, Stranded, PVC, 300V
Alpha Wire3580/16 SL005
Cable, Flat Ribbon, 16 Conductor, 28AWG, Stranded, PVC, 300V
Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of Alpha Wire 3580/24 SL005 provided by its distributors.

Cable, Flat Ribbon, 24 Conductor, 28AWG, Stranded, PVC, 300V
Flat Cable Polyvinyl Chloride 24Conductors 28AWG 300VAC Gray/Red Stripe 30.48m
FLAT CABLE, 24COND, 100FT, 28AWG, 300V
Flat IDC Cable 28AWG 24C .050 100' GRAY
AE FLAT, 3580/24 SLATE 100 FT 28AWG 7/36 24C GRAY
RIBBON CABLE, 28AWG, 24 WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 24Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.09mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; Cable Width: 30.48mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Flat (Ribbon); Conductor Make-up: 7 / 36AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3580/24-SL005
  • 3580/24SL005
  • 358024 SL005
  • 358024SL005