Alpha Wire 3541 MC005

Ribbon Cable, Colour Coded Flat, 15, 24 Awg, 0.24 Mm , 100 Ft, 30.5 M |Alpha Wire 3541 MC005
$ 353.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3541 MC005.

Master Electronics

Datasheet3 pages7 years ago

TME

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire3542 MC005
Flat Ribbon Cable Multiple 20 Conductors
Alpha Wire3530 MC005
Cable, Flat Ribbon, 10 Conductor, 22AWG, Stranded, PVC, 300V, Color Coded
Alpha Wire3550 MC005
Flat Ribbon Cable Polyvinyl Chloride 10Conductors 26AWG 600VAC 30.48m
8125/10, Flachbandkabel, Dunkel Grau, 30,5 m/Rolle ;7000057971
ROUND CONDUCTOR FLAT CABLE .100 24 AWG STRANDED, PVC
Flat Ribbon Cable Polyvinyl Chloride 8Conductors 24AWG 300V Gray/Red Edge 30.48m T/R

Descriptions

Descriptions of Alpha Wire 3541 MC005 provided by its distributors.

Ribbon Cable, Colour Coded Flat, 15, 24 Awg, 0.24 Mm , 100 Ft, 30.5 M |Alpha Wire 3541 MC005
Flat Ribbon Cable Polyvinyl Chloride 15Conductors 24AWG 600VAC 30.48m Spool
RIBBON CABLE, 24AWG, 15 WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 15Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.24mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Multi-coloured; Cable Width: 16.76mm; No. of Max Strands x Strand Size: 19 x 36AWG; Pitch Spacing: -; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Flat (Ribbon); Conductor Make-up: 19 / 36AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3541-MC005
  • 3541MC005