Alpha Wire 3531/7 MC005

Hu Wire Pvc, 3531/7 Multiclor 100 Ft 22AWG 7/30 15C Type B
$ 478.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3531/7 MC005.

Electro Sonic

Datasheet4 pages1 year ago

TME

Farnell

Inventory History

3 month trend:
-25.00%

Related Parts

Alpha Wire3530 MC005
Cable, Flat Ribbon, 10 Conductor, 22AWG, Stranded, PVC, 300V, Color Coded
Alpha Wire3531 MC005
15 x 1 COND, Multi Conductor Cable
Alpha Wire3532 MC005
Flat Ribbon Cable Polyvinyl Chloride 20Conductors 22AWG 600VAC 30.48m Spool
Flat Ribbon Cable Polyvinyl Chloride 7Conductors 22AWG 300VAC Gray 30.48m T/R
Flat Ribbon Cable Polyvinyl Chloride 5Conductors 22AWG 300V 30.48m Ribbon T/R
Flat Ribbon Cable Polyvinyl Chloride 2Conductors 22AWG 300V 30.48m T/R

Descriptions

Descriptions of Alpha Wire 3531/7 MC005 provided by its distributors.

HU WIRE PVC, 3531/7 MULTICLOR 100 FT 22AWG 7/30 15C TYPE B
Flat Cables 22AWG 15C PVC 100ft SPOOL MULTI
3531/7 MULTICLOR 100 FT ;ROHS COMPLIANT: YES
CBL RIBN 15COND 0.05 MULTI 100'
RIBBON CABLE, 15COND, 22AWG, 30.5M; Cable Shielding: Unscreened; No. of Cores: 15Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Multi-coloured; Cable Width: 19.05mm; No. of Max Strands x Strand Size: 7 x 30AWG; Pitch Spacing: -; Voltage Rating: 600V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3531/7 MC005.
  • 3531/7-MC005
  • 3531/7MC005