Alpha Wire 3532 MC005

Flat Ribbon Cable Polyvinyl Chloride 20Conductors 22AWG 600VAC 30.48m Spool
$ 727.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3532 MC005.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

TME

Farnell

Inventory History

3 month trend:
+11.11%

Related Parts

Alpha Wire3530 MC005
Cable, Flat Ribbon, 10 Conductor, 22AWG, Stranded, PVC, 300V, Color Coded
Alpha Wire3531 MC005
15 x 1 COND, Multi Conductor Cable
Alpha Wire3533 MC005
HU WIRE PVC, 3533 MULTICLR 100 FT 22AWG 19/34 30C TYPE B
Flat Ribbon Cable Polyvinyl Chloride 7Conductors 22AWG 300VAC Gray 30.48m T/R
Flat Ribbon Cable Polyvinyl Chloride 5Conductors 22AWG 300V 30.48m Ribbon T/R
Flat Ribbon Cable Polyvinyl Chloride 2Conductors 22AWG 300V 30.48m T/R

Descriptions

Descriptions of Alpha Wire 3532 MC005 provided by its distributors.

Flat Ribbon Cable Polyvinyl Chloride 20Conductors 22AWG 600VAC 30.48m Spool
FLAT CABLE, PVC, UNSHIELDED, 30.4800 IN, 22 AWG, MIL-DTL-16878/1 TYPE B SERIES
HU WIRE PVC, 3532 MULTICLR 100 FT 22AWG 19/34 20C TYPE B
3532 MULTICLR 100 FT ;ROHS COMPLIANT: YES
CBL RIBN 20COND 0.052 MULT 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3532-MC005
  • 3532MC005