Alpha Wire 3467C SL005

Multi-Conductor Communication and Control Cable 28AWG 7C FOIL/BRD
$ 522.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3467C SL005.

element14 APAC

Datasheet3 pages13 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
+46.15%

Related Parts

Alpha Wire3466C SL005
Wire And Cable, 6 Conductor(s), 28AWG, 300V, Communication And Control Cable
Alpha Wire3468C SL005
Wire And Cable, 8 Conductor(s), 28AWG, 300V, Communication And Control Cable
Alpha Wire86005CY SL005
Wire And Cable, 5 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 3467C SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable 28AWG 7C FOIL/BRD
MULTICONDUCTOR CABLE, COMMUNICATION,28 AWG,7C, FOIL/BRAID SHIELD, STRANDED, SLATE
CABLE, 28AWG, 7 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:7; Conductor Size AWG:28AWG; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.13mm; Conductor Area CSA:0.08mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:5.13mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3467C SL005.