Alpha Wire 3251 OR005

Wire, Hook-Up; 22 AWG; 7/30; 0.009 in.; 0.048 in.; -10 degC; 80 degC; 300 V; O
$ 32.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3251 OR005.

Farnell

Datasheet20 pages11 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.13%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3251 BK005
Wire, Hook-Up; 22 AWG; 7/30; 0.009 in.; 0.048 in.; -10 degC; 80 degC; 300 V; B
Alpha Wire3251 YL005
300V 22 AWG 7/30 Semirigid PVC Yellow Hook Up Wire On 100 Foot Spool Put Ups
Alpha Wire3251 BL005
300V 22 AWG 7/30 Semirigid PVC Blue Hook Up Wire On 100 Foot Spool Put Ups

Descriptions

Descriptions of Alpha Wire 3251 OR005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.009 in.; 0.048 in.; -10 degC; 80 degC; 300 V; O
300V 22 AWG 7/30 Semirigid PVC Orange Hook Up Wire On 100 Foot Spool Put Ups
Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 30.48m 1.32mm Tinned Copper Orange 300VAC Spool
Cross Referenced to ALPHA WIRE CORP. - Part: ALP3251-ORG-100FT
Wire - Single Conductor 22AWG 7/30 SR-PVC 100ft SPOOL ORANGE
Stranded Wire PVC 0.35mm² Tinned Copper Orange 3251 30.5m
Alpha Wire , 0.33 mm2, 22 AWG, 30m
Hook-Up Wire UL1061 22AWG STR ORG
3251 ORANGE 100 FT ;ROHS COMPLIANT: YES
HOOK-UP STRND 22AWG ORANGE 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3251 OR005.
  • 3251-OR005
  • 3251OR005