Alpha Wire 3251 BL005

300V 22 AWG 7/30 Semirigid PVC Blue Hook Up Wire On 100 Foot Spool Put Ups
$ 53.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3251 BL005.

Newark

Datasheet3 pages8 years ago

Farnell

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.76%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3251 BK005
Wire, Hook-Up; 22 AWG; 7/30; 0.009 in.; 0.048 in.; -10 degC; 80 degC; 300 V; B
Alpha Wire3251 YL005
300V 22 AWG 7/30 Semirigid PVC Yellow Hook Up Wire On 100 Foot Spool Put Ups
Alpha Wire3251 WH005
Wire, Hook-Up; 22 AWG; 7/30; 0.009 in.; 0.048 in.; -10 degC; 80 degC; 300 V; W

Descriptions

Descriptions of Alpha Wire 3251 BL005 provided by its distributors.

300V 22 AWG 7/30 Semirigid PVC Blue Hook Up Wire On 100 Foot Spool Put Ups
Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 1Conductors 22AWG 30.5m/305m 1.22mm Tinned Copper Blue 300VAC
HOOK-UP WIRE, 22 AWG, 7X30, 0.009 IN., 0.048 IN., -10 DEGC, 80 DEGC, 300 V, BLUE
WIRE, BLU, 22AWG, 7/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:22AWG; Conductor Area CSA:0.35mm²; Jacket Colour:Blue; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.27mm; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3251-BL005
  • 3251BL005