Alpha Wire 3251 BK001

Wire, Hook-Up; 22 AWG; 7/30; 0.009 in.; 0.048 in.; -10 degC; 80 degC; 300 V; B
$ 281.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3251 BK001.

Farnell

Datasheet3 pages8 years ago
Datasheet1 page20 years ago
Datasheet1 page19 years ago

Amar Radio Corporation

TME

Electro Sonic

Newark

Inventory History

3 month trend:
-26.83%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3251 RD001
Wire, Hook-Up; 22 AWG; 7/30; 0.009 in.; 0.048 in.; -10 degC; 80 degC; 300 V; R
Alpha Wire3251 BL001
Wire, Hook-Up; 22 AWG; 7/30; 0.009 in.; 0.048 in.; -10 degC; 80 degC; 300 V; B
Alpha Wire3251 YL001
Wire, Hook-Up; 22 AWG; 7/30; 0.009 in.; 0.048 in.; -10 degC; 80 degC; 300 V; Y

Descriptions

Descriptions of Alpha Wire 3251 BK001 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.009 in.; 0.048 in.; -10 degC; 80 degC; 300 V; B
300V 22 AWG 7/30 Semirigid PVC Black Hook Up Wire On 1000 Foot Spool Put Ups
Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
WIRE, UL1061, 22AWG, BLACK, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:22AWG; Conductor Area CSA:0.357mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.22mm; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.255mm; SVHC:No SVHC (19-Dec-2011); Cable UL Style Number:UL1061; Conductor Make-up:7 / 30AWG; Current Rating:8A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-10°C; Outer Diameter:1.22mm; Secondary Insulation Colour:Black; Secondary Insulation Material:PVC; Voltage Rating V AC:300V; Wire Size:22AWG
Wire Code = 3251 / Cross-Section mm² = 0.35 / Cross-Section AWG AWG = 22 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 80 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = CA Prop 65 / Standards Met = CSA AWM I A/B / Standards Met = CSA FT1 / Standards Met = UL AWM 1061 / Standards Met = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3251 BK001.
  • 3251-BK001
  • 3251BK001