Alpha Wire 3251 RD001

Wire, Hook-Up; 22 AWG; 7/30; 0.009 in.; 0.048 in.; -10 degC; 80 degC; 300 V; R
$ 201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3251 RD001.

element14 APAC

Datasheet3 pages8 years ago

Farnell

TME

Newark

Electro Sonic

Inventory History

3 month trend:
-64.67%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3251 BL001
Wire, Hook-Up; 22 AWG; 7/30; 0.009 in.; 0.048 in.; -10 degC; 80 degC; 300 V; B
Alpha Wire3251 YL001
Wire, Hook-Up; 22 AWG; 7/30; 0.009 in.; 0.048 in.; -10 degC; 80 degC; 300 V; Y
Alpha Wire3251 WH001
Wire, Hook-Up; 22 AWG; 7/30; 0.009 in.; 0.048 in.; -10 degC; 80 degC; 300 V; W

Descriptions

Descriptions of Alpha Wire 3251 RD001 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.009 in.; 0.048 in.; -10 degC; 80 degC; 300 V; R
300V 22 AWG 7/30 Semirigid PVC Red Hook Up Wire On 1000 Foot Spool Put Ups
Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 1Conductors 22AWG 30.5m/305m 1.22mm Tinned Copper Red 300VAC
WIRE, UL1061, 22AWG, RED, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:22AWG; Conductor Area CSA:0.357mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.22mm; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1061; Conductor Make-up:7 / 30AWG; Current Rating:8A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-10°C; Outer Diameter:1.22mm; Secondary Insulation Colour:Red; Secondary Insulation Material:PVC; Voltage Rating V AC:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3251 RD001.
  • 3251-RD-001
  • 3251-RD001
  • 3251RD001